Ohaus SKX222 EU Precision Balance Electronic Scales, 220g Weight Capacity, RSCAL
- RS Stock No.:
- 199-386
- Mfr. Part No.:
- 30253071
- Brand:
- Ohaus
Subtotal (1 unit)*
£396.75
(exc. VAT)
£476.10
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | £396.75 |
*price indicative
- RS Stock No.:
- 199-386
- Mfr. Part No.:
- 30253071
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 220g | |
| Product Type | Electronic Scales | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | USB, Ethernet, USB Host, Bluetooth, RS232 | |
| Display Type | LCD | |
| Weighing Modes | Mole Weighing, Density Determination | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Diameter | 120mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 54mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Std. No. 610101 Electromagnetic Compatibility: IEC/EN 613261 Class B, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, FCC Part 15 Class B, Product Safety: IEC/EN 610101 | |
| Net Weight | 1kg | |
| Model Number | SKX222 EU | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 220g | ||
Product Type Electronic Scales | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type USB, Ethernet, USB Host, Bluetooth, RS232 | ||
Display Type LCD | ||
Weighing Modes Mole Weighing, Density Determination | ||
Weigh Pan Width 400mm | ||
Weigh Pan Diameter 120mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 54mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Std. No. 610101 Electromagnetic Compatibility: IEC/EN 613261 Class B, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, FCC Part 15 Class B, Product Safety: IEC/EN 610101 | ||
Net Weight 1kg | ||
Model Number SKX222 EU | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus SKX222 EU Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus SKX222 EU Precision Balance Electronic Scales RSCAL
- Ohaus SKX222 EU Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus SKX622 EU Precision Balance Electronic Scales RSCAL
- Ohaus i-D33XW60C1R6-EU Precision Balance Electronic Scales RSCAL
- Ohaus SKX622 EU Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Ohaus i-D33XW60C1R6-EU Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus AX324 Precision Balance Electronic Scales RSCAL