Ohaus i-D33XW60C1R6-EU Precision Balance Electronic Scales, 620g Weight Capacity, RSCAL

Subtotal (1 unit)*

£511.66

(exc. VAT)

£613.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£511.66

*price indicative

RS Stock No.:
199-392
Mfr. Part No.:
30253073
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Electronic Scales

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Interface Type

Bluetooth, Ethernet, RS232, USB, USB Host

Display Type

LCD

Plug Type

AC Adapter

Weighing Modes

Density Determination, Mole Weighing

Minimum Operating Temperature

10°C

Weigh Pan Length

224mm

Weigh Pan Width

600mm

Weigh Pan Height

54mm

Maximum Operating Temperature

40°C

Net Weight

1kg

Standards/Approvals

CEI/EN 61010-1 , CAN/CSA C22.2 N° 61010-1 , UL Std. N° 61010-1, CEI/EN 61326-1, Classe B , FCC, partie 15, classe B , Industry Canada ICES003 Classe B

Model Number

i-D33XW60C1R6-EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable Precision Balances Perfect for Classroom with large backlit LCD backed by education software is the ideal balance for your classroom. It is built to endure demanding classroom applications with superior overload protection. Features including, faster stabilization time, increased capacity, multiple connectivity options and stackable design make Scout the best weighing experience for the next generation classroom.

Stability indicator

Stackable design with included storage cover excluding 1mg model

Mechanical and software overload underload protection

Low battery indicator

Auto shut off

Auto tare

Span calibration mass included on models up to 620g capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy