Kern BIC-A08 Frame, For Use With: KERN BIC

Subtotal (1 unit)*

£365.79

(exc. VAT)

£438.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£365.79

*price indicative

RS Stock No.:
920-984
Mfr. Part No.:
BIC-A08
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Frame

Product Type

Weighing Scale Accessory

For Use With

KERN BIC

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern stable pit frame designed for use with weighing systems featuring a 1200x1000x108 mm weighing plate. Its robust construction ensures lasting durability and reliability in various environments.

Constructed from steel with a powder-coated finish for enhanced durability

Dimensions are 1288x1088x110 mm for optimal compatibility

Minimum ambient temperature of -20 °C and maximum of 60 °C ensures performance in a range of environments

Delivery time is two days with freight shipping for efficient logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy