Kern ABS-A08 Protective Cover, For Use With: ACJ 100-4M
- RS Stock No.:
- 920-536
- Mfr. Part No.:
- ABS-A08
- Brand:
- Kern
Subtotal (1 unit)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.55 |
*price indicative
- RS Stock No.:
- 920-536
- Mfr. Part No.:
- ABS-A08
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | ACJ 100-4M | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Protective Cover | ||
For Use With ACJ 100-4M | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern protective dust cover designed to shield sensitive equipment from dust and debris, ensuring optimal performance and longevity.
Constructed from high-quality A PET material for durability
Lightweight with a net weight of approximately 0.05 kg
Efficiently packed for swift delivery within 1 day through a reliable parcel service
No prohibited substances as per REACH classification
Related links
- Kern ACJ 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
- Kern ABT-A02 Protective Cover, For Use With: Weighing Scale
- Kern ACS-A02 Protective Cover, For Use With: Weighing System
- Kern ACS-A02S05 Protective Cover, For Use With: Weighing System
- Kern 440-530-002S05 Protective Cover, For Use With: 440-53N
- Kern 440-530-002 Protective Cover, For Use With: 440-53N
- Kern ALJ-A01 Protective Cover, For Use With: DLB 160-3A110V
