Kern ACJ 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 270-999
- Mfr. Part No.:
- ACJ 100-4M
- Brand:
- Kern
Subtotal (1 unit)*
£1,215.99
(exc. VAT)
£1,459.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,215.99 |
*price indicative
- RS Stock No.:
- 270-999
- Mfr. Part No.:
- ACJ 100-4M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 120g | |
| Scale Type | Weighing Scale | |
| Resolution | 1.200 | |
| Parts Counting | No | |
| Model Number p | ACJ 100-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 120g | ||
Scale Type Weighing Scale | ||
Resolution 1.200 | ||
Parts Counting No | ||
Model Number p ACJ 100-4M | ||
- COO (Country of Origin):
- PH
The Kern Weighing system features a high-precision single-cell weighing mechanism, providing accurate and reliable measurements for laboratory applications. With a large 115x32 mm display and 14 mm digit height, it ensures clear and easily readable results. The optional verification feature adds flexibility for users who need to meet specific calibration standards.
Display type is LCD
Related links
- Kern ABP 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACJ 80-4M Weighing Scale Weighing Scale, 82g Weight Capacity
- Kern ACJ 200-4M Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ACJ 300-4M Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern ACS 100-4 Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 100-5DM Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity
