Kern BIC-A03 Ramp, For Use With: BIC 3T-3L
- RS Stock No.:
- 920-980
- Mfr. Part No.:
- BIC-A03
- Brand:
- Kern
Subtotal (1 unit)*
£535.31
(exc. VAT)
£642.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £535.31 |
*price indicative
- RS Stock No.:
- 920-980
- Mfr. Part No.:
- BIC-A03
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Ramp | |
| For Use With | BIC 3T-3L | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Ramp | ||
For Use With BIC 3T-3L | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Ascending ramp designed for safe and efficient movement. This robust structure is essential for providing accessibility in various settings, ensuring smooth transitions for users.
Constructed from Durable steel with a powder-coated finish for enhanced longevity
Accommodates dimensions of 1500x1000x108 mm for versatile placement
Operates within an ambient temperature range of -20 °C to 60 °C for wide usability
Shipping weight is approximately 65 kg, ensuring stability during transit
Related links
- Kern BIC-A01 Ramp, For Use With: KERN BIC
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- Kern BIC-A06 Frame, For Use With: KERN BIC
- Kern BIC-A04 Frame, For Use With: KERN BIC
- Kern BIC-A08 Frame, For Use With: KERN BIC
- Kern BIC-A07 Base Plate, For Use With: KERN BIC
- Kern BFN-A03 Base Plate, For Use With: KERN BFN
- Kern BFN-A01 Ramp, For Use With: KERN BFN
