Kern BFN-A01 Ramp, For Use With: KERN BFN
- RS Stock No.:
- 908-475
- Mfr. Part No.:
- BFN-A01
- Brand:
- Kern
Subtotal (1 unit)*
£1,365.05
(exc. VAT)
£1,638.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,365.05 |
*price indicative
- RS Stock No.:
- 908-475
- Mfr. Part No.:
- BFN-A01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Ramp | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN BFN | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Ramp | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN BFN | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern ascending ramp designed for seamless accessibility solutions, ensuring safe and easy access for individuals with mobility challenges.
Dimensions of 1250x760x85 mm provide a Compact yet sturdy platform
Constructed from stainless steel and lacquered steel for durability
Lightweight design enables easy transport and setup
Shipping weight is approximately 80 kg, ensuring stability and reliability
Related links
- Kern BFN-A05 Ramp, For Use With: KERN BFN
- Kern BFN-A02 Frame, For Use With: KERN BFN
- Kern BFN-A03 Base Plate, For Use With: KERN BFN
- Kern BFN-A06 Frame, For Use With: KERN BFN
- Kern BIC-A01 Ramp, For Use With: KERN BIC
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- Kern BFS-A09N Ramp, For Use With: KERN BFS
- Kern BFS-A11 Ramp, For Use With: KERN BFS
