Kern BFN-A06 Frame, For Use With: KERN BFN
- RS Stock No.:
- 908-479
- Mfr. Part No.:
- BFN-A06
- Brand:
- Kern
Subtotal (1 unit)*
£785.12
(exc. VAT)
£942.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £785.12 |
*price indicative
- RS Stock No.:
- 908-479
- Mfr. Part No.:
- BFN-A06
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Frame | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN BFN | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Frame | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN BFN | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stable pit frame provides robust support for weighing applications, constructed from high-quality stainless steel to ensure durability and stability for various models.
Pit frame dimensions are 1090x1090x90 mm, Ideal for accommodating weighing plates
Constructed from stainless steel, ensuring long-lasting performance even in demanding environments
Includes load cells MADE from stainless steel for reliable and accurate weight measurements
Shipping weight is approximately 40 kg for easy transportation and logistics
Related links
- Kern BFN-A05 Ramp, For Use With: KERN BFN
- Kern BFN-A01 Ramp, For Use With: KERN BFN
- Kern BFN-A03 Base Plate, For Use With: KERN BFN
- Kern BFN-A02 Frame, For Use With: KERN BFN
- Kern BIC-A06 Frame, For Use With: KERN BIC
- Kern FEJ-A06 Hook, For Use With: HFD IT-4IP
- Kern YBA-A06 Cover, For Use With: Weighing Scale
- Kern BFS-A08N Frame, For Use With: KERN BFS
