Kern BIC-A07 Base Plate, For Use With: KERN BIC
- RS Stock No.:
- 920-983
- Mfr. Part No.:
- BIC-A07
- Brand:
- Kern
Subtotal (1 unit)*
£42.82
(exc. VAT)
£51.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.82 |
*price indicative
- RS Stock No.:
- 920-983
- Mfr. Part No.:
- BIC-A07
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Base Plate | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN BIC | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Base Plate | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN BIC | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern base plate provides a sturdy solution for securely fixing weighing bridges to the floor, ensuring stability and precision during use.
Dimensions of 200x200x10 mm ensure compatibility with various weighing bridges
Constructed from Durable powder-coated steel for enhanced longevity
Lightweight design at approximately 0.75 kg makes handling easy
Designed to withstand ambient temperatures from -20 °C to 60 °C
Related links
- Kern BIC-A01 Ramp, For Use With: KERN BIC
- Kern BIC-A04 Frame, For Use With: KERN BIC
- Kern BIC-A08 Frame, For Use With: KERN BIC
- Kern BIC-A06 Frame, For Use With: KERN BIC
- Kern BIC-A03 Ramp, For Use With: BIC 3T-3L
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- Kern BFN-A03 Base Plate, For Use With: KERN BFN
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
