Kern 347-147-100 Bar, For Use With: Individual Weight

Subtotal (1 unit)*

£535.31

(exc. VAT)

£642.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£535.31

*price indicative

RS Stock No.:
920-966
Mfr. Part No.:
347-147-100
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Bar

Product Type

Weighing Scale Accessory

For Use With

Individual Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern supporting bar designed for precision weighing in OIML Class M1 applications, providing reliable performance for laboratory and industrial use. Its stainless steel construction ensures durability and accuracy in weight measurement.

Weighs 10 kg, constructed from stainless steel for durability

OIML-compliant, ensuring adherence to international measurement standards

Custom-shaped as a supporting bar for versatile use in calibration settings

Volume uncertainty is detailed at 24.093 cm³ for precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy