Kern 347-137-100 Bar, For Use With: 347-097

Subtotal (1 unit)*

£401.48

(exc. VAT)

£481.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£401.48

*price indicative

RS Stock No.:
863-191
Mfr. Part No.:
347-137-100
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bar

For Use With

347-097

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern supporting bar designed for precision weighing in OIML Class M1 applications, providing reliable performance for laboratory and industrial use. Its stainless steel construction ensures durability and accuracy in weight measurement.

OIML Class M1 rating ensures compliance with international standards

Constructed from stainless steel, offering corrosion resistance and longevity

Dimensions of 138x691.5 mm provide a versatile size for various setups

Designed with a maximum total weight capacity of 95 kg for extensive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy