Kern 347-115-100 Bar, For Use With: 347-095-N00
- RS Stock No.:
- 863-178
- Mfr. Part No.:
- 347-115-100
- Brand:
- Kern
Subtotal (1 unit)*
£142.75
(exc. VAT)
£171.30
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.75 |
*price indicative
- RS Stock No.:
- 863-178
- Mfr. Part No.:
- 347-115-100
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Bar | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 347-095-N00 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Bar | ||
Product Type Weighing Scale Accessory | ||
For Use With 347-095-N00 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern supporting bar is an OIML Class M1 precision weight, designed for accurate calibration and testing in laboratory environments. Its robust stainless steel construction ensures durability and reliability for various measurement needs.
OIML Class M1 for high precision testing
Constructed from fine-turned stainless steel for durability
Nominal Value of 1 kg for accurate weight calibration
Max total weight capacity of 40 kg supports diverse applications
Related links
- Kern 347-140-400 Box, For Use With: 347-145-N00
- Kern 347-090-400 Box, For Use With: 347-086-N00
- Kern 347-050-400 Box, For Use With: 347-056-N00
- Kern 347-095-100 Bar, For Use With: Test Weight
- Kern 347-137-100 Bar, For Use With: 347-097
- Kern 347-075-100 Bar, For Use With: Test Weight
- Kern 347-117-100 Bar, For Use With: 347-137
- Kern 347-445-100 Bar, For Use With: Individual Weight
