Kern 347-095-100 Bar, For Use With: Test Weight

Subtotal (1 unit)*

£113.30

(exc. VAT)

£135.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.30

*price indicative

RS Stock No.:
863-489
Mfr. Part No.:
347-095-100
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bar

For Use With

Test Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern supporting bar designed as a precise test weight for calibration and testing purposes, ensuring accuracy in measurements across various applications.

OIML Class M1 classification ensures high accuracy

Nominal test weight of 500 g with permissible tolerance of ±25 mg

Dimensions of 40x663 mm provide efficient handling

Crafted from fine-turned stainless steel for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy