Kern 317-140-600 Box, For Use With: 357-14
- RS Stock No.:
- 920-912
- Mfr. Part No.:
- 317-140-600
- Brand:
- Kern
Subtotal (1 unit)*
£66.91
(exc. VAT)
£80.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.91 |
*price indicative
- RS Stock No.:
- 920-912
- Mfr. Part No.:
- 317-140-600
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 357-14 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 357-14 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed to securely house individual weights with a cylindrical or Compact shape, specifically accommodating weights of 10 kg.
Constructed from Durable aluminium for long-lasting performance
Dimensions of the box are 170x160x233 mm, ensuring a Compact storage solution
Suitable for nominal weights of 10 kg and OIML classes E1 - M3
Net and gross weights are both approximately 1.4 kg, making it manageable
Related links
- Kern 317-130-600 Box, For Use With: 357-13
- Kern 317-030-600 Box, For Use With: 317-03
- Kern 317-020-600 Box, For Use With: 317-02
- Kern 317-080-600 Box, For Use With: 317-08
- Kern 317-090-600 Box, For Use With: 317-09
- Kern 317-040-600 Box, For Use With: 317-04
- Kern 317-050-600 Box, For Use With: 317-05
- Kern 317-150-600 Box, For Use With: 337-15
