Kern 317-130-600 Box, For Use With: 357-13
- RS Stock No.:
- 920-910
- Mfr. Part No.:
- 317-130-600
- Brand:
- Kern
Subtotal (1 unit)*
£47.29
(exc. VAT)
£56.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.29 |
*price indicative
- RS Stock No.:
- 920-910
- Mfr. Part No.:
- 317-130-600
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 357-13 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 357-13 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Aluminium protective box designed for safely storing individual weights. This robust case accommodates a 5 kg nominal weight while ensuring protection against external factors.
Suitable for nominal weight values of 5 kg
Compatible with OIML classes E1 - M3 for precise measurement
Constructed from Durable aluminium for long-lasting use
Dimensions measure 145x140x182 mm for efficient storage
Related links
- Kern 317-130-400 Box, For Use With: 317-13
- Kern 317-140-600 Box, For Use With: 357-14
- Kern 317-030-600 Box, For Use With: 317-03
- Kern 317-009-600 Box, For Use With: 348-22
- Kern 317-080-600 Box, For Use With: 317-08
- Kern 317-090-600 Box, For Use With: 317-09
- Kern 317-040-600 Box, For Use With: 317-04
- Kern 317-050-600 Box, For Use With: 317-05
