Kern 317-050-600 Box, For Use With: 317-05
- RS Stock No.:
- 863-455
- Mfr. Part No.:
- 317-050-600
- Brand:
- Kern
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 863-455
- Mfr. Part No.:
- 317-050-600
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | 317-05 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With 317-05 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed to store individual weights securely while maintaining their integrity. Its compact, cylindrical shape is Ideal for weights up to 20 g, ensuring safe handling and storage.
Constructed from Durable aluminium for enhanced protection
Compact dimensions of 70x77x73 mm for convenient storage
Suitable for nominal weight values and OIML classes E1 - M3
Lightweight design with a net weight of approximately 0.20 kg
Related links
- Kern 317-050-400 Box, For Use With: 317-05
- Kern 317-050-700 Box, For Use With: Individual Weights
- Kern 317-030-600 Box, For Use With: 317-03
- Kern 317-090-600 Box, For Use With: 317-09
- Kern 317-020-600 Box, For Use With: 317-02
- Kern 314-050-600 Box, For Use With: Weight Sets
- Kern 313-050-600 Box, For Use With: Weight Sets
- Kern 317-080-600 Box, For Use With: 317-08
