Kern 317-150-600 Box, For Use With: 337-15

Subtotal (1 unit)*

£93.68

(exc. VAT)

£112.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.68

*price indicative

RS Stock No.:
920-914
Mfr. Part No.:
317-150-600
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Box

For Use With

337-15

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box designed for holding individual weights, specifically optimal for cylindrical and Compact shapes up to 20 kg, ensuring safety and organisation of your measuring systems.

Constructed from lightweight aluminium for durability

Dimensions of 195x195x277 mm facilitate convenient storage

Accommodates weights suitable for nominal values of 20 kg

Meets OIML classes E1 - M3 standards for precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy