Kern YTB-01S05 Carrying Case, For Use With: Weighing Scale

Subtotal (1 unit)*

£28.55

(exc. VAT)

£34.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.55

*price indicative

RS Stock No.:
920-441
Mfr. Part No.:
YTB-01S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Carrying Case

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern carrying bag designed for mobile use, featuring a comfortable carrying handle and shoulder strap. This practical solution ensures ease of transport while safeguarding your equipment.

Constructed from Durable 100% polyester for long-lasting use

Accommodates ambient temperatures ranging from 0 °C to 40 °C

Maintains optimal humidity levels of up to 80%

Suitable for storage in temperatures from -20 °C to 60 °C

Compact packaging dimensions of 410x660x130 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy