Kern YTB-01 Carrying Case, For Use With: Weighing Scale
- RS Stock No.:
- 920-440
- Mfr. Part No.:
- YTB-01
- Brand:
- Kern
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 920-440
- Mfr. Part No.:
- YTB-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Carrying Case | |
| For Use With | Weighing Scale | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Carrying Case | ||
For Use With Weighing Scale | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern carrying bag designed for mobile use, featuring a convenient carrying handle and adjustable shoulder strap for enhanced comfort during transport.
Constructed from 100% polyester for durability
Able to withstand ambient temperatures from 0 °C to 40 °C
Humidity tolerance of up to 80% makes it versatile in various environments
Related links
- Kern YTB-01S05 Carrying Case, For Use With: Weighing Scale
- Kern YDB-01 Measuring Instrument, For Use With: Weighing Scale
- Kern AHMR 01 Sleeve, For Use With: HMO
- Kern YKV-01 Transmitter, For Use With: Weighing Scale
- Kern 317-010-600 Box, For Use With: 367-01
- Kern BFN-A01 Ramp, For Use With: KERN BFN
- Kern CE P4022 Mounting Hardware, For Use With: Weighing Scale
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
