Kern KDP-A02 Ethernet Module, For Use With: Weighing Scale
- RS Stock No.:
- 920-721
- Mfr. Part No.:
- KDP-A02
- Brand:
- Kern
Subtotal (1 unit)*
£103.05
(exc. VAT)
£123.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.05 |
*price indicative
- RS Stock No.:
- 920-721
- Mfr. Part No.:
- KDP-A02
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Ethernet Module | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Ethernet Module | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Ethernet module provides an efficient Interface for data communication, essential for seamless connectivity in various applications, ensuring precision and reliability.
Linearity is accurately maintained within specified limits
Functions optimally between ambient temperatures of 5 °C to 35 °C
Humidity tolerance is capped at 80% for reliable performance
Related links
- Kern BFN-A02 Frame, For Use With: KERN BFN
- Kern ACS-A02 Protective Cover, For Use With: Weighing System
- Kern CFS-A02 Cover, For Use With: Weighing Scale
- Kern FKB-A02 Cover, For Use With: Weighing Scale
- Kern ALJ-A02 Measurement Accessory, For Use With: KERN ALJ
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- Kern FEJ-A02 Cover, For Use With: Weighing Scale
- Kern KFB-A02 Cover, For Use With: Weighing Scale
