Kern YBA-A14S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-278
- Mfr. Part No.:
- YBA-A14S05
- Brand:
- Kern
Subtotal (1 unit)*
£10.31
(exc. VAT)
£12.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.31 |
*price indicative
- RS Stock No.:
- 920-278
- Mfr. Part No.:
- YBA-A14S05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard equipment during operation and storage. It ensures the preservation of balance-related instruments by offering reliable protection against environmental factors.
Comes in a pack of five items for economical use
Storage temperature range suitable from -20 °C to 60 °C
Compact packaging dimensions of 270x320x60 mm for easier handling
Lightweight design with a net weight of approximately 0.10 kg
Related links
- Kern YBA-A14 Cover, For Use With: Weighing Scale
- Kern YBA-A06S05 Cover, For Use With: Weighing Scale
- Kern YBA-A06 Cover, For Use With: Weighing Scale
- Kern YBA-A10 Cover, For Use With: Weighing Scale
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern FKB-A02S05 Cover, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
- Kern PCB-A03S05 Cover, For Use With: Weighing Scale
