Rubbermaid Commercial Products Universal 23gal Black Swing Top Resin Waste Bin

Subtotal (1 unit)*

£81.59

(exc. VAT)

£97.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.59

*price indicative

RS Stock No.:
456-665
Mfr. Part No.:
FG356988BLA
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Capacity

23gal

Product Type

Waste Bin

Colour

Black

Material

Resin

Wheeled

No

Trade Name

Universal

Depth

39.37mm

Height

32.90in

Width

16.50 in

Lid Type

Swing Top

Standards/Approvals

ADA, REACH

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Universal Square Container is perfect for holding large irregular objects and allows more capacity than circular trash cans without sacrificing additional space. It features venting channels for increased efficiency when removing waste. Its seamless construction provides an easy to clean surface.

Bag cinch secures liner around the rim of the container and allows for quick and knot free liner changes

Durable and crack resistant even under tough indoor and outdoor conditions

Made using resin blend of 20 percent or more recycled material

ADA and REACH compliant

Related links