Rubbermaid Commercial Products Universal 35gal Blue Flip Resin Waste Bin
- RS Stock No.:
- 456-667
- Mfr. Part No.:
- FG395873BLUE
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£120.86
(exc. VAT)
£145.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.86 |
*price indicative
- RS Stock No.:
- 456-667
- Mfr. Part No.:
- FG395873BLUE
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 35gal | |
| Product Type | Waste Bin | |
| Colour | Blue | |
| Material | Resin | |
| Wheeled | No | |
| Trade Name | Universal | |
| Depth | 49.53cm | |
| Height | 27.63in | |
| Width | 19.50 in | |
| Lid | Yes | |
| Lid Type | Flip | |
| Standards/Approvals | EPA | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 35gal | ||
Product Type Waste Bin | ||
Colour Blue | ||
Material Resin | ||
Wheeled No | ||
Trade Name Universal | ||
Depth 49.53cm | ||
Height 27.63in | ||
Width 19.50 in | ||
Lid Yes | ||
Lid Type Flip | ||
Standards/Approvals EPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Universal Square Recycling Container is perfect for use in areas of high paper generation, such as near copiers, printers, and in mailrooms. This square recycler contains Post-Consumer Recycled Resin (PCR) exceeding EPA guidelines.
Durable and crack resistant even under tough indoor and outdoor conditions
ADA and REACH compliant
All containers come standard with the universal recycle symbol imprint
Made using resin blend of 30 percent or more recycled material
Related links
- Rubbermaid Commercial Products Universal 35gal Grey Flip Resin Waste Bin
- Rubbermaid Commercial Products Universal 23gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Universal 23gal Black Swing Top Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 39L Grey Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 26.6L Grey Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 12.9L Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Yellow Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L White Pedal Resin Waste Bin
