Rubbermaid Commercial Products Wastebasket 12.9L Grey Resin Waste Bin
- RS Stock No.:
- 456-711
- Mfr. Part No.:
- FG295500GRAY
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£9.78
(exc. VAT)
£11.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.78 |
*price indicative
- RS Stock No.:
- 456-711
- Mfr. Part No.:
- FG295500GRAY
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 12.9L | |
| Product Type | Waste Bin | |
| Colour | Grey | |
| Material | Resin | |
| Wheeled | No | |
| Trade Name | Wastebasket | |
| Depth | 28.91cm | |
| Height | 12.13in | |
| Width | 8.25 in | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 12.9L | ||
Product Type Waste Bin | ||
Colour Grey | ||
Material Resin | ||
Wheeled No | ||
Trade Name Wastebasket | ||
Depth 28.91cm | ||
Height 12.13in | ||
Width 8.25 in | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Wastebasket is a space-efficient, economical, and an easy and an effective way to recycle. Due to all-plastic construction it wont chip, rust or dent. The rolled rims add strength, and are easy to clean. It is perfect for home, office, and more.
Fits under standard height desk
Easy to clean
REACH compliant
Made using resin blend of 20 percent or more recycled material
Related links
- Rubbermaid Commercial Products Wastebasket 39L Grey Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 26.6L Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 13gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Universal 23gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L White Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L White Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 16gal Beige Hinged Resin Waste Bin
