Rubbermaid Commercial Products Slim Jim 23gal Grey Resin Waste Bin
- RS Stock No.:
- 456-700
- Mfr. Part No.:
- 2026721
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£77.12
(exc. VAT)
£92.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.12 |
*price indicative
- RS Stock No.:
- 456-700
- Mfr. Part No.:
- 2026721
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 23gal | |
| Colour | Grey | |
| Material | Resin | |
| Trade Name | Slim Jim | |
| Depth | 22.06in | |
| Diameter | 56.03 cm | |
| Height | 30.00in | |
| Width | 15.80 in | |
| Lid | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 23gal | ||
Colour Grey | ||
Material Resin | ||
Trade Name Slim Jim | ||
Depth 22.06in | ||
Diameter 56.03 cm | ||
Height 30.00in | ||
Width 15.80 in | ||
Lid No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Slim Jim Under-Counter containers are a purpose-built solution for space efficient waste disposal under the counter. It has large angled opening provides 2X more access under the counter than traditional slim containers. It has integrated venting channels make removing liners easier, improving productivity and reducing the risk of worker injury.
Commercial grade construction with high quality resin material
Bag cinches secure liners around the rim of the container and allow for quick and knot free liner changes
Rim and base handles improve grip and control while lifting and emptying full containers
Reinforced rim maintains structural integrity to resist crushing
Stainless steel dollies enable efficient collection and transportation
Related links
- Rubbermaid Commercial Products Slim Jim 23gal Grey Hinged Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Brown Hinged Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 13gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Green Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Red Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Yellow Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Yellow Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L White Pedal Resin Waste Bin
