Rubbermaid Commercial Products Slim Jim 23gal Grey Hinged Waste Bin

Subtotal (1 unit)*

£22.79

(exc. VAT)

£27.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.79

*price indicative

RS Stock No.:
456-697
Mfr. Part No.:
2007911
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Capacity

23gal

Product Type

Waste Bin

Colour

Grey

Wheeled

No

Trade Name

Slim Jim

Depth

4.45cm

Height

14.25in

Width

11.75 in

Lid

Yes

Standards/Approvals

No

Lid Type

Hinged

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rubbermaid Commercial Products Station Billboards provide better waste stream visibility. The billboard can be paired with the 23 Gal Slim Jim Recycling Station Starter Kit and Waste Stream Label Kit for an adaptable recycling solution that offers a front-of-house look with back-of-house functionality.

Components snap in place without the use of hardware

Simple and durable execution

Related links