Rubbermaid Commercial Products Slim Jim 16gal Brown Hinged Resin Waste Bin

Subtotal (1 unit)*

£49.75

(exc. VAT)

£59.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.75

*price indicative

RS Stock No.:
456-641
Mfr. Part No.:
1956181
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Capacity

16gal

Product Type

Waste Bin

Colour

Brown

Material

Resin

Wheeled

No

Trade Name

Slim Jim

Depth

55.88cm

Height

63.5cm

Width

27.94 cm

Lid Type

Hinged

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Slim Jim container delivers the durability needed for commercial environments combined with brand new innovation to increase worker productivity. New product features and accessories deliver the most efficient solution for collection, transportation, and disposal of multi-stream waste and recyclables. It builds a recycling station with a variety of dolly and lid options to meet any facility need.

Four bag cinches secure liners around the rim of the container and allow for quick knot free liner changes

Handles at the base and rim of the container improve grip and control while lifting and emptying full containers

Rim with rib strengthened design increases strength and resists crushing

Related links