Rubbermaid Commercial Products Grey Waste Bin Lid for Waste Bin, 12.7 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
456-693
Mfr. Part No.:
2007899
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Waste Bin Lid

Colour

Grey

For Use With

Waste Bin

Height

12.7mm

Trade Name

Slim Jim

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rubbermaid Commercial Products Recycling Station Mixed Recycling Lid Inserts provide intuitive lid openings that promote recycling and improve productivity. Pair the lid insert with the 23 Gal & 33 Gal Slim Jim Recycling Station Starter Kits for an adaptable recycling solution that offers a front-of-house look with back-of-house functionality.

Hinging lid inserts are optimized to fit any size recyclable

Components snap in place without the use of hardware

Simple and durable execution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy