Rubbermaid Commercial Products Blue Waste Bin Lid for Waste Bin, 12.7 mm
- RS Stock No.:
- 456-687
- Mfr. Part No.:
- 2007891
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£23.70
(exc. VAT)
£28.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.70 |
*price indicative
- RS Stock No.:
- 456-687
- Mfr. Part No.:
- 2007891
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Blue | |
| Product Type | Waste Bin Lid | |
| Sub Type | Mixed Recycling Lid Insert | |
| For Use With | Waste Bin | |
| Height | 12.7mm | |
| Trade Name | Slim Jim | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Blue | ||
Product Type Waste Bin Lid | ||
Sub Type Mixed Recycling Lid Insert | ||
For Use With Waste Bin | ||
Height 12.7mm | ||
Trade Name Slim Jim | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Recycling Station Mixed Recycling Lid Inserts provide intuitive lid openings that promote recycling and improve productivity. Pair the lid insert with the 23 Gal & 33 Gal Slim Jim Recycling Station Starter Kits for an adaptable recycling solution that offers a front-of-house look with back-of-house functionality.
Hinging lid inserts are optimized to fit any size recyclable
Components snap in place without the use of hardware
Simple and durable execution
Related links
- Rubbermaid Commercial Products Blue Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Brown Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Grey Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Red Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Green Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Black Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Yellow Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Blue Plastic Waste Bin Lid for Waste Bin, 127 mm
