Subtotal (1 unit)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.00 |
*price indicative
- RS Stock No.:
- 630-619
- Mfr. Part No.:
- MO-161
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Strap | |
| Self-Adhesive | No | |
| Height | 38mm | |
| Material | Textile | |
| Standards/Approvals | IEC 61 111 | |
| Sub Type | Sign | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Strap | ||
Self-Adhesive No | ||
Height 38mm | ||
Material Textile | ||
Standards/Approvals IEC 61 111 | ||
Sub Type Sign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Catu Carrying strap is designed for effortless transport and secure storage of insulation mats in a rolled position. Made with Durable materials and intuitive features, it ensures convenience and accessibility during use. Its smart design also allows for quick deployment and the integration of related accessories. Instruction manual for insulating mat is printed on Durable yellow vinyl for permanent display. It is compliant to IEC 61 111 standard.
Made of red and black textile strap
Comfortable smooth plastic shoulder pad
Allows storage up to 2 mats
Simple and quick processing
