Catu Hazard Warning Sign (French)

Subtotal (1 box of 10 units)*

£203.43

(exc. VAT)

£244.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£203.43£20.343

*price indicative

RS Stock No.:
219-763
Mfr. Part No.:
AP-25-B
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Sign Description

Electrical Hazard

Product Type

Hazard Warning Sign

Sign Legend

Conduite A Tenir, Accident Electrique

Height

297mm

Text Language

French

Material

Polyvinyl Chloride

Width

210mm

Sign Legend Style

Symbol and Text

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Catu Warning sign first aid for electric shock victims.

In french

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy