Catu Hazard Warning Sign (French)
- RS Stock No.:
- 219-764
- Mfr. Part No.:
- AP-410
- Brand:
- Catu
Subtotal (1 box of 5 units)*
£106.86
(exc. VAT)
£128.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £106.86 | £21.372 |
*price indicative
- RS Stock No.:
- 219-764
- Mfr. Part No.:
- AP-410
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Hazard Warning Sign | |
| Sign Legend | Condamne | |
| Sign Description | Electrical Safety | |
| Height | 200mm | |
| Text Language | French | |
| Material | Polyvinyl Chloride | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Hazard Warning Sign | ||
Sign Legend Condamne | ||
Sign Description Electrical Safety | ||
Height 200mm | ||
Text Language French | ||
Material Polyvinyl Chloride | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu PVC warning sign LOCKING. It is fixing by two 6 mm diameter holes at top.
In french
Related links
- Catu Hazard Warning Sign (French)
- Brady Folding Sign Hazard Warning Sign (French)
- RS PRO Sign Hazard Warning Sign (French, English)
- RS PRO Folding Sign Hazard Warning Sign (Spanish English)
- RS PRO Label Hazard Warning Sign Self-Adhesive (English, French)
- Wolk Sign Hazard Warning Sign
- RS PRO Sign Hazard Warning Sign
- RS PRO Sign Hazard Warning Sign (English)
