Catu Security Sticker Self-Adhesive

Subtotal (1 box of 20 units)*

£41.17

(exc. VAT)

£49.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 58 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£41.17£2.059

*price indicative

RS Stock No.:
219-769
Mfr. Part No.:
AT-49/1
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Security Sticker

Sign Description

Electrical Hazard

Self-Adhesive

Yes

Height

100mm

Material

Polyvinyl Chloride

Sign Legend Style

Symbol

Width

100mm

Standards/Approvals

Conforme ISO 7010

RoHS Status: Exempt

COO (Country of Origin):
FR
The Catu Permanent warning sticker signalling the risk of electrical shock.

UV resistant

Moisture resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy