Subtotal (1 unit)*
£235.82
(exc. VAT)
£282.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.82 |
*price indicative
- RS Stock No.:
- 630-571
- Mfr. Part No.:
- AL-328
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Sign Description | Warning Sign | |
| Product Type | Warning Sign | |
| Height | 10m | |
| Material | PVC | |
| Sub Type | Sign | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Sign Description Warning Sign | ||
Product Type Warning Sign | ||
Height 10m | ||
Material PVC | ||
Sub Type Sign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Catu Black and yellow boundary post for delineation designed to visually mark and restrict access to designated work zones. Equipped with a weighted base for stability, it's suitable for both indoor and outdoor environments and works seamlessly with plastic chain systems. The yellow and black color scheme enhances visibility for cautionary marking.
Easy to use
Post suitable for 3 more strap coming from different directions
Related links
- Catu Hazard Warning Sign (French)
- Catu Sign Strap
- RS PRO Warning Sign Hazard Warning Sign (English)
- RS PRO Hazard Warning Sign (English)
- Wolk Sign Hazard Warning Sign
- Brady Folding Sign Hazard Warning Sign (French)
- RS PRO Sign Hazard Warning Sign (English)
- RS PRO Warning Sign Band in Fabric with Reflective Strip Hazard Warning Sign
