Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-976
- Mfr. Part No.:
- 514256
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£71.50
(exc. VAT)
£85.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £71.50 | £3.575 |
*price indicative
- RS Stock No.:
- 675-976
- Mfr. Part No.:
- 514256
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M10 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M10 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/200 M10 is a high-performance stand-off installation solution designed for reliable anchoring in various building materials. Engineered for external thermal insulation composite systems, this product features a robust design with a glass-fibre-reinforced plastic cone that ensures optimal load-bearing capacity while minimising thermal losses. Ideal for applications such as Air conditioning units and satellite dishes, it simplifies the installation process, providing a thermal barrier between the fixture and the substrate. With various lengths available, the TherMax system caters to diverse installation needs, making it an exceptional choice for professionals seeking durability and efficiency in their anchoring solutions.
Suitable for pre-positioned installation in concrete, solid brick, and aerated concrete
Offers a thermal barrier to minimise heat losses and ensure energy efficiency
Self-tapping cone cuts its own path through insulation for straightforward installation
Compatible with optional sealing adhesives to secure the facade at plaster level
Rated for high loads, making it Ideal for heavy fixtures such as awnings and Air conditioning units
Designed to provide a positive fit and can be adjusted to achieve the EXACT positioning required
Pre-drilling may be required for wood substrates to ensure secure anchorage
Extensive range of fitting options compatible with various screw types for versatile use
Related links
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
