Fischer M6 12 mm Installation Tool Fibreglass Installation Kit

Image representative of range

Subtotal (1 box of 20 units)*

£87.43

(exc. VAT)

£104.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£87.43£4.372

*price indicative

RS Stock No.:
675-974
Mfr. Part No.:
45696
Brand:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Installation Tool

Sub Type

Installation Kit

Thread Size

M6

Material

Fibreglass

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer TherMax 12/16 stand-off installation designed to facilitate the secure, thermal-separate fixing of various fixtures in external thermal insulation composite systems (ETICS). Ideal for awnings, satellite dishes, and Air conditioning units, this system utilises Advanced glass-fibre-reinforced technology to ensure stability and efficiency. By creating a thermal barrier, it significantly reduces heat loss, promoting energy efficiency. The installer's flexibility is enhanced thanks to its compatibility with different building materials, ensuring a strong, reliable attachment without the need for specialised tools. The stand-off installation solutions cover a range of applications where traditional fixing methods may pose challenges.

Constructed with a thermal barrier to minimise heat loss

Compatible with a wide variety of base materials, including concrete and lightweight blocks

Designed for easy and fast installation without special tools

Utilises high-strength glass-fibre-reinforced plastic for durability

Supports a variety of applications like awnings and Air conditioning installations

Available in various lengths and thicknesses for versatile use

Includes an option for pre-positioned installation, enhancing user efficiency

Surpasses energy efficiency demands through its innovative design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy