Fischer M6 12 mm Installation Tool Fibreglass Installation Kit

Image representative of range

Subtotal (1 box of 20 units)*

£87.59

(exc. VAT)

£105.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£87.59£4.38

*price indicative

RS Stock No.:
675-819
Mfr. Part No.:
45695
Brand:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Installation Tool

Sub Type

Installation Kit

Thread Size

M6

Material

Fibreglass

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer TherMax 12/16 stand-off installation designed for thermally separated fixing in external thermal insulation composite systems (ETICS). This innovative solution ensures secure attachment for various applications such as awnings, satellite dishes, and Air conditioning units. With its self-tapping, glass-fibre-reinforced plastic cone, it effectively bridges non-load bearing layers while offering energy-optimised fixing through its thermal barrier design. The TherMax 12/16 systems are suitable for pre-positioned installation in various base materials including concrete, aerated concrete, and brick, making it a versatile choice for installers seeking reliable thermal insulation and strength.

Self-tapping design allows for simple and fast installation without special tools

Compatible with a range of base materials including concrete, brick, and aerated concrete

Thermal barrier optimises energy efficiency by minimising heat loss

Versatile for various applications, enhancing usability in diverse settings

Multiple lengths available (62 mm to 290 mm) cater to different project requirements

Approved for high loads, ensuring reliability in demanding conditions

Sealing adhesives included to prevent heat loss at plaster level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy