Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-972
- Mfr. Part No.:
- 45694
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£78.27
(exc. VAT)
£93.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £78.27 | £3.914 |
*price indicative
- RS Stock No.:
- 675-972
- Mfr. Part No.:
- 45694
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 12/16 stand-off installation is expertly engineered for creating thermally separated fixings in external thermal insulation composite systems. This product designed for a plethora of installations, including awnings, Air conditioning units, and satellite dishes. Its innovative construction allows the glass-fibre-reinforced plastic cone to cut effortlessly through insulation, ensuring a secure and energy-efficient fix. With usage versatility across varied materials such as concrete and brick, the TherMax 12/16 guarantees minimal heat loss, making it a leading choice for effective mounting in numerous applications. Experience reliable performance for all your installation needs with this robust and efficient solution.
Provides thermally-separated fixings to prevent heat loss
Versatile application for awnings, satellite dishes, and more
Constructed with a glass-fibre-reinforced plastic cone for enhanced durability
Efficiently cuts through insulation for easy installation
Compatible with various materials including concrete and brick
Offers a range of usable lengths, accommodating diverse installation requirements
Minimises damage to the insulation composite system (ETICS)
Ensures high load-bearing capacities for reliable performance in critical applications
Designed to enable quick and straightforward installation without needing special tools
Related links
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
