Fischer M10 12 mm Installation Tool Fibreglass Installation Kit

Image representative of range

Subtotal (1 box of 2 units)*

£15.48

(exc. VAT)

£18.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£15.48£7.74

*price indicative

RS Stock No.:
675-969
Mfr. Part No.:
512173
Brand:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Sub Type

Installation Kit

Product Type

Installation Tool

Thread Size

M10

Material

Fibreglass

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer TherMax 12/16 is an Advanced stand-off installation system designed to provide a reliable Anchor for various outdoor fittings including canopies, awnings, and Air conditioning units. This system effectively separates fixtures from thermal insulation composite systems, ensuring minimal heat loss thanks to its thermal barrier design. With a versatile range that supports installations in concrete, solid brick, and aerated materials, the TherMax series is Ideal for projects requiring secure and energy-efficient mounting solutions. Its robust construction allows for load-bearing applications without compromising the integrity of the structure.

Thermal barrier technology minimises heat loss, enhancing energy efficiency

Compatible with numerous building materials including concrete and solid brick

User-friendly installation process eliminating the need for special tools

Available in various lengths to suit specific installation requirements

Includes perforated sleeves for optimal anchorage in insulation

Engineered for high load-bearing capability ensuring safety and reliability

Pre-positioned installation ensures a secure and precise fit

Comes with detailed user manuals for straightforward application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy