Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-964
- Mfr. Part No.:
- 45692
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 20 units)*
£78.07
(exc. VAT)
£93.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £78.07 | £3.904 |
*price indicative
- RS Stock No.:
- 675-964
- Mfr. Part No.:
- 45692
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax stand-off installation offers an innovative solution for thermally-separated fixing in external thermal insulation composite systems (ETICS). Designed to be used with injection mortars, it ensures a secure and stable anchoring of various fixtures such as awnings, satellite dishes, and lighting. This system features a glass-fibre-reinforced plastic cone that cuts its way through the insulation, providing a precise fit and optimising energy efficiency. Whether securing lightweight structures or heavier installations, the TherMax series provides flexibility and reliability, making it an Ideal choice for professional applications in construction and renovation projects.
Enables thermally separated fixing to prevent pressure marks or damage to insulation
Compatible with a variety of substrates including concrete, aerated concrete, brick, and hollow blocks
The unique plastic cone creates a thermal barrier to minimise heat losses
Self-tapping design ensures easy installation without special tools
Available in multiple lengths to accommodate different installation needs
Offers significant load-bearing capacities while maintaining safety factors
Features a variety of compatible threaded rods to suit various applications
Recommended for diverse fixtures such as signage, downpipes, and motion detectors
Related links
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
