Fibox CUAL Series Polycarbonate Enclosure, IP66, IP67, UL, 380 mm x 280 mm x 130 mm

Subtotal (1 unit)*

£542.72

(exc. VAT)

£651.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£542.72

*price indicative

RS Stock No.:
900-601
Mfr. Part No.:
2674641
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

380mm

Product Type

Enclosure

External Depth

130mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66, IP67

Chassis Plate

No

Door Lock Type

Screw

Colour

Light Grey

External Width

280mm

Mounting plate

No

Series

CUAL

Standards/Approvals

UL

Hazardous Area Certification

UL

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox Terminal enclosure provides robust protection for electrical connections and components, ensuring reliability and safety in various environments.

Ingress protection rated IP66 and IP67 for superior water and dust resistance

Constructed from UV-resistant polycarbonate for durability in outdoor applications

Flammability rating of UL 94 V0, enhancing safety standards

Capable of enduring temperatures from -40°C to 80°C, suitable for extreme weather conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy