Fibox CUAL Series Polycarbonate Enclosure, IP66, IP67, UL, 380 mm x 280 mm x 130 mm
- RS Stock No.:
- 900-600
- Mfr. Part No.:
- 2674642
- Brand:
- Fibox
Subtotal (1 unit)*
£576.63
(exc. VAT)
£691.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £576.63 |
*price indicative
- RS Stock No.:
- 900-600
- Mfr. Part No.:
- 2674642
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 380mm | |
| Product Type | Enclosure | |
| External Depth | 130mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Mounting plate | Yes | |
| External Width | 280mm | |
| Colour | Light Grey | |
| Series | CUAL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 380mm | ||
Product Type Enclosure | ||
External Depth 130mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Mounting plate Yes | ||
External Width 280mm | ||
Colour Light Grey | ||
Series CUAL | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox Terminal enclosure offers a robust solution for safeguarding electrical connections, designed for seamless integration in various environments.
IP66 and IP67 ingress protection ensures durability against dust and water
Constructed from UV-resistant polycarbonate for long-lasting performance
Includes base with screws for secure mounting on plate or DIN-rail
Temperature range supports continuous operation from -40°C to +80°C
Related links
- Fibox CUAL Series Polycarbonate Enclosure IP67 380 mm x 280 mm x 130 mm
- Fibox CUAL Series Polycarbonate Enclosure IP67 560 mm x 280 mm x 130 mm
- Fibox CUAL Series Polycarbonate Enclosure IP67 280 mm x 190 mm x 130 mm
- Fibox EKPK Series Polycarbonate Base UL, 380 mm x 280 mm x 150 mm
- Fibox Flanged EKPE Series Light Grey Polycarbonate Enclosure IP67 380 mm x 130 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66, 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66 130 mm x 380 mm x 280 mm
