Fibox CUAL Series Polycarbonate Enclosure, IP66, IP67, UL, 280 mm x 190 mm x 130 mm

Subtotal (1 unit)*

£271.21

(exc. VAT)

£325.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£271.21

*price indicative

RS Stock No.:
900-599
Mfr. Part No.:
2674640
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

External Height

280mm

External Depth

130mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66, IP67

Chassis Plate

No

Door Lock Type

Screw

External Width

190mm

Mounting plate

No

Colour

Light Grey

Series

CUAL

Standards/Approvals

UL

Hazardous Area Certification

UL

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox Terminal enclosure is a robust protective solution designed for electrical connections. Its Durable construction ensures reliable performance in demanding environments.

Constructed from UV-resistant polycarbonate for long-lasting use

Ingress protection ratings of IP66 and IP67 provide excellent water and dust resistance

Applications can perform well in temperatures ranging from -40°C to 80°C

Halogen-free material complies with safety standards for electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy