Fibox Flanged EKHA Series Light Grey Polycarbonate Enclosure, IP66, IP67, IK08, 190 mm x 130 mm x 190 mm
- RS Stock No.:
- 900-640
- Mfr. Part No.:
- 2538201
- Brand:
- Fibox
Subtotal (1 unit)*
£88.31
(exc. VAT)
£105.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.31 |
*price indicative
- RS Stock No.:
- 900-640
- Mfr. Part No.:
- 2538201
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 190mm | |
| Ventilated | No | |
| External Length | 130mm | |
| External Width | 190mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Series | EKHA | |
| Mounting plate | Yes | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 190mm | ||
Ventilated No | ||
External Length 130mm | ||
External Width 190mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Series EKHA | ||
Mounting plate Yes | ||
Standards/Approvals UL | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox enclosure offers robust protection for electrical components, designed for versatility across various applications. Its Durable construction ensures safety and reliability in demanding environments.
Ingress protection rated at IP66/67 for exceptional weatherproofing
Impact resistance class IK08, safeguarding against mechanical stress
Constructed from halogen-free polycarbonate material for enhanced safety
Temperature range from -40°C to 80°C ensures functionality in extreme conditions
Related links
- Fibox Flanged EKJB Series Light Grey Polycarbonate Enclosure IP67 280 mm x 130 mm x 190 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 130 mm x 190 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 190 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 190 mm x 190 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 180 mm x 190 mm x 190 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 130 mm x 280 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 280 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 380 mm x 190 mm
