Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP66, UL Transparent Door, 300 mm x 400 mm x 150 mm
- RS Stock No.:
- 900-580
- Mfr. Part No.:
- 8121022N
- Brand:
- Fibox
Subtotal (1 unit)*
£133.71
(exc. VAT)
£160.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.71 |
*price indicative
- RS Stock No.:
- 900-580
- Mfr. Part No.:
- 8121022N
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Mount Cabinet | |
| External Height | 300mm | |
| External Depth | 150mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 400mm | |
| Colour | Smoke Grey | |
| Series | ARCA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Mount Cabinet | ||
External Height 300mm | ||
External Depth 150mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 400mm | ||
Colour Smoke Grey | ||
Series ARCA | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
IK Rating IK09 | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cabinet designed for housing electrical components, featuring a transparent cover for visibility and secure, 2-point locking on the door.
Constructed from Durable polycarbonate material for enhanced strength and longevity
Transparent cover allows for easy monitoring of internal equipment
Includes door with PUR gasket for effective sealing against environmental elements
Available with hinges on the short side for versatile installation options
Related links
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 200 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 200 mm x 300 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 500 mm x 210 mm
