Maxim Integrated MAX4210EEUA+, Voltage Regulator 28V μMAX 8-Pin

Subtotal (1 pack of 5 units)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,020 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£1.236£6.18

*price indicative

Packaging Options:
RS Stock No.:
191-4782
Mfr. Part No.:
MAX4210EEUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Regulator

Package Type

μMAX

Mount Type

Surface

Polarity

Positive

Pin Count

8

Length

3.1mm

Height

950μm

Series

MAX4210

Width

3.1mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Maximum Input Voltage

28V

Minimum Input Voltage

4V

Automotive Standard

No

COO (Country of Origin):
TH
Real-Time Current and Power Monitoring

±1.5% (max) Current-Sense Accuracy

±1.5% (max) Power-Sense Accuracy

Two Uncommitted Comparators (MAX4211)

1.21V Reference Output (MAX4211)

Three Current/Power Gain Options

100mV/150mV Current-Sense Full-Scale Voltage

+4V to +28V Input Source Voltage Range

+2.7V to +5.5V Power-Supply Voltage Range

Low Supply Current: 380μA (MAX4210)

220kHz Bandwidth

Small 6-Pin TDFN and 8-Pin μMAX Packages (MAX4210)

Applications/Uses

Baseband Analog Multipliers

Measurement Instrumentation

Overpower Circuit Breakers

Power-Level Detectors

Power-Supply Displays

Short-Circuit Protection

Smart Battery Packs/Chargers

Smart Peripheral Control

VGA Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy