Maxim Integrated, Voltage Regulator 10V SO 8-Pin
- RS Stock No.:
- 191-5243
- Mfr. Part No.:
- MAX1044ESA+
- Brand:
- Maxim Integrated
Subtotal (1 tube of 100 units)*
£169.50
(exc. VAT)
£203.40
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 100 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £1.695 | £169.50 |
*price indicative
- RS Stock No.:
- 191-5243
- Mfr. Part No.:
- MAX1044ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 200μA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MAX1044 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 200μA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MAX1044 | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
Miniature μMAX Package
1.5V to 10.0V Operating Supply Voltage Range
98% Typical Power-Conversion Efficiency
Invert, Double, Divide, or Multiply Input Voltages
BOOST Pin Increases Switching Frequencies (MAX1044)
No-Load Supply Current: 200μA Max at 5V
No External Diode Required for Higher-Voltage Operation
Applications
-5V Supply from +5V Logic Supply
Data Acquisition
Handheld Instruments (PDAs, Palmtops)
Op-Amp Power Supplies
Panel Meters
Personal Communications Equipment
Portable Telephones
Related links
- Maxim Integrated MAX1044ESA+, Voltage Regulator 10V SO 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 28V μMAX 8-Pin
- Maxim Integrated, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin
- Maxim Integrated, Voltage Regulator 20V SO 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 6V SC-70 5-Pin
