Maxim Integrated, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin
- RS Stock No.:
- 191-3255
- Mfr. Part No.:
- MAX1722EZK+T
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3255
- Mfr. Part No.:
- MAX1722EZK+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.6μA | |
| Pin Count | 5 | |
| Power Rating | 219.1mW | |
| Length | 3mm | |
| Height | 900μm | |
| Series | MAX1722 | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 910mV | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.6μA | ||
Pin Count 5 | ||
Power Rating 219.1mW | ||
Length 3mm | ||
Height 900μm | ||
Series MAX1722 | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 910mV | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Up to 90% Efficiency
No External Diode or FETs Needed
1.5μA Quiescent Supply Current
0.1μA Logic-Controlled Shutdown
±1% Output Voltage Accuracy
Fixed Output Voltage (MAX1724) or Adjustable Output Voltage (MAX1722/MAX1723)
Up to 150mA Output Current
0.8V to 5.5V Input Voltage Range
0.91V Guaranteed Startup (MAX1722/MAX1724)
Internal EMI Suppression (MAX1722/MAX1724)
TSOT Package (0.9mm typ Height)
μDFN Package (2mm x 2mm x 0.75mm)
Applications
Digital Still Cameras
Low-Power Handheld Instruments
MP3 Players
Pagers
PDAs and Other Handheld Devices
Personal Medical Devices
Remote Controls
Remote Wireless Transmitters
Single-Cell Battery-Powered Devices
Related links
- Maxim Integrated MAX1722EZK+T, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin
- Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 6V SC-70 5-Pin
- Maxim Integrated, Voltage Regulator 20V SO 8-Pin
- Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
