Maxim Integrated, Voltage Regulator 6V SC-70 5-Pin
- RS Stock No.:
- 191-3224
- Mfr. Part No.:
- MAX8512EXK+T
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-3224
- Mfr. Part No.:
- MAX8512EXK+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Series | MAX8512 | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Series MAX8512 | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Space-Saving SC70 and TDFN (2mm x 2mm) Packages
11μVRMS Output Noise at 100Hz to 100kHz Bandwidth (MAX8510)
78dB PSRR at 1kHz (MAX8510)
120mV Dropout at 120mA Load
Stable with 1μF Ceramic Capacitor for Any Load
Guaranteed 120mA Output
Only Need Input and Output Capacitors (MAX8511)
Output Voltages: 1.5V, 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3V, 3.3V, 4.5V (MAX8510/MAX8511) and Adjustable (MAX8512)
Low 40μA Ground Current
Excellent Load/Line Transient
Overcurrent and Thermal Protection
Applications
Base Stations
Bluetooth® Portable Radios and Accessories
Cellular and Cordless Phones
Digital Cameras
PDA and Palmtop Computers
Personal Stereos
Portable and Battery-Powered Equipment
Wireless LANs
Related links
- Maxim Integrated MAX8512EXK+T, Voltage Regulator 6V SC-70 5-Pin
- Microchip TC1017-3.3VLTTR, Voltage Regulator 6V SC-70 5-Pin
- Microchip TC1016-3.3VLTTR, Voltage Regulator 6V SC-70 5-Pin
- Maxim Integrated MAX3370EXK+T CMOS, 5-Pin SC-70
- Maxim Integrated Fixed Shunt Voltage Reference 1 % 3-Pin SC-70
- Maxim Integrated, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin
- Maxim Integrated, Voltage Regulator 20V SO 8-Pin
- Maxim Integrated Precision Shunt Voltage Reference 0.1 % 3-Pin SC-70, MAX6138AEXR25+T
