Maxim Integrated MAX8512EXK+T, Voltage Regulator 6V SC-70 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-3353
Mfr. Part No.:
MAX8512EXK+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Regulator

Package Type

SC-70

Mount Type

Surface

Polarity

Positive

Quiescent Current

90μA

Pin Count

5

Length

2.2mm

Height

1mm

Width

1.35mm

Standards/Approvals

No

Series

MAX8512

Maximum Input Voltage

6V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2V

Automotive Standard

No

COO (Country of Origin):
MY
Space-Saving SC70 and TDFN (2mm x 2mm) Packages

11μVRMS Output Noise at 100Hz to 100kHz Bandwidth (MAX8510)

78dB PSRR at 1kHz (MAX8510)

120mV Dropout at 120mA Load

Stable with 1μF Ceramic Capacitor for Any Load

Guaranteed 120mA Output

Only Need Input and Output Capacitors (MAX8511)

Output Voltages: 1.5V, 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3V, 3.3V, 4.5V (MAX8510/MAX8511) and Adjustable (MAX8512)

Low 40μA Ground Current

Excellent Load/Line Transient

Overcurrent and Thermal Protection

Applications

Base Stations

Bluetooth® Portable Radios and Accessories

Cellular and Cordless Phones

Digital Cameras

PDA and Palmtop Computers

Personal Stereos

Portable and Battery-Powered Equipment

Wireless LANs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy